Filter Your Search
1 - 1 of 1 results
|
CCP-33S8E-TNS
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 12 V | 1.68 W | 85.71 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 140 mA | Random | 0.2 dB | 90 dB | 10 ms | 1.25 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |