Filter Your Search
1 - 4 of 4 results
|
CCP-37S9E-RM
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 1.8 W | 320 Ω | 3 GHz | 1000000 Cycle(s) | LATCHED | RF COAXIAL RELAY | CCP-37S | DC | WITH POSITIVE + COMMON | 50 Ω | 75 mA | Random | 0.2 dB | 70 dB | 15 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 3 | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 32.004 mm | 44.45 mm | 32.004 mm | 32.004mm x 32.004mm x 44.45mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||
|
CCP-37S9E-RMS
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 1.8 W | 320 Ω | 3 GHz | 1000000 Cycle(s) | LATCHED | RF COAXIAL RELAY | CCP-37S | DC | WITH POSITIVE + COMMON & WITH D-SUB CONNECTOR | 50 Ω | 75 mA | Random | 0.2 dB | 70 dB | 15 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | MOISTURE PROOF | NO | CONNECTOR | 32.004 mm | 44.45 mm | 32.004 mm | 32.004mm x 32.004mm x 44.45mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCP-37S9E-R
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 1.8 W | 320 Ω | 3 GHz | 1000000 Cycle(s) | LATCHED | RF COAXIAL RELAY | CCP-37S | DC | WITH POSITIVE + COMMON | 50 Ω | 75 mA | Random | 0.2 dB | 70 dB | 15 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 3 | NO | CONNECTOR AND SOLDER | 32.004 mm | 44.45 mm | 32.004 mm | 32.004mm x 32.004mm x 44.45mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCP-37S9E-RS
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 1.8 W | 320 Ω | 3 GHz | 1000000 Cycle(s) | LATCHED | RF COAXIAL RELAY | CCP-37S | DC | WITH POSITIVE + COMMON & WITH D-SUB CONNECTOR | 50 Ω | 75 mA | Random | 0.2 dB | 70 dB | 15 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 32.004 mm | 44.45 mm | 32.004 mm | 32.004mm x 32.004mm x 44.45mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |