Filter Your Search
1 - 1 of 1 results
|
CCR-48K150-T
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 40 GHz | 1000000 Cycle(s) | SP5T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 140 mA | Random | 1.5 dB | 50 dB | 15 ms | 15 ms | 30 ms | 2.1 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | unknown |