Filter Your Search
1 - 6 of 6 results
|
ORNTA2002A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 kΩ | 0.1 % | 400 mW | 1619 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 20 kΩ | ISOLATED | 4 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Molded Case | 1 | 8 | RECTANGULAR PACKAGE | MATTE TIN | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
ORNTA2002A
Vishay Thin Film
|
Check for Price | Yes | Active | 20 kΩ | 0.1 % | 400 mW | 1619 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 20 kΩ | ISOLATED | 4 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Molded Case | 1 | 8 | RECTANGULAR PACKAGE | MATTE TIN | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1619 | unknown | EAR99 | 8533.21.00.10 | |||
|
ORNA5002A
Vishay Thin Film
|
Check for Price | No | Active | 50 kΩ | 0.1 % | 400 mW | 1619 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 50 kΩ | ISOLATED | 4 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Molded Case | 1 | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn70Pb30) | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1619 | unknown | EAR99 | 8533.21.00.10 | |||
|
ORNA1002D
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 0.5 % | 400 mW | 1619 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Molded Case | 1 | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn70Pb30) | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||||
|
ORNA25-1
Vishay Intertechnologies
|
Check for Price | No | Active | 25 kΩ | 0.1 % | 400 mW | 1619 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 25 kΩ | DIVIDER | 1 | 70 °C | 1 kΩ | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Molded Case | 2 | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn70Pb30) | GULL WING | 1.73 mm | 4.93 mm | 6.07 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | EAR99 | 8533.21.00.10 | ||
|
ORNA1002D
Vishay Thin Film
|
Check for Price | No | Active | 10 kΩ | 0.5 % | 400 mW | 1619 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Molded Case | 1 | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn70Pb30) | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1619 | unknown | EAR99 | 8533.21.00.10 |