Filter Your Search
1 - 10 of 138 results
|
CDMPIH10D48T125NP-220MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 64 mΩ | 20 % | YES | 100 kHz | 2.8 A | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | 3939 | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
CDMPIH10D38NP-680MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 280 mΩ | 20 % | YES | 100 kHz | 1.3 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10.7 mm | 10.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CDMPIH10D48/T125NP-5R6PC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 24 mΩ | 25 % | YES | 100 kHz | 4.8 A | FERRITE | 3939 | CDMPIH10D48/T125 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | 3939 | unknown | ||||||||||
|
CDMPIH10D48BNP-102MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3.3 Ω | 20 % | YES | 1 kHz | 360 mA | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 10.7 mm | 10.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CDMPIH10D48/T125NP-680MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 214 mΩ | 20 % | YES | 100 kHz | 1.4 A | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CDMPIH10D48BNP-331MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.1 Ω | 20 % | YES | 100 kHz | 650 mA | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 10.7 mm | 10.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CDMPIH10D48BNP-152MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 5.5 Ω | 20 % | YES | 1 kHz | 270 mA | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 10.7 mm | 10.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CDMPIH10D48BNP-220MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 82 mΩ | 20 % | YES | 100 kHz | 2.7 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 10.7 mm | 10.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CDMPIH75D43/T125NP-101MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 390 mΩ | 20 % | YES | 100 kHz | 800 mA | CDMPIH75D43/T125 | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||||
|
CDMPIH58D28NP-681MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 3.5 Ω | 20 % | 160 mA | 2323 | YES | 105 °C | -40 °C | Magnetically Shielded | SMT | Tape | 3.2 mm | 5.8 mm | 5.8 mm | SUMIDA CORP | 2323 | unknown | EAR99 | 8504.50.80.00 |