Filter Your Search
1 - 2 of 2 results
|
CD08RM0AK
C&K
|
Check for Price | No | No | Obsolete | 20 mA | 20 V | 12000 Cycle(s) | 1 | 8 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 3.34 mm | 8 mm | 8 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ||
|
CD08RM0AK
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 12000 Cycle(s) | 1 | 8 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 3.34 mm | 8 mm | 8 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.20 |