Filter Your Search
1 - 4 of 4 results
|
CD4001BDMSR
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 5 V | 338 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TUBE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, | 14 | D14.3 | compliant | 3A001.A.1.B | 8542.39.00.01 | Renesas Electronics | ||
|
CD4001BMS
Renesas Electronics Corporation
|
Check for Price | Active | NOR GATE | RENESAS ELECTRONICS CORP | , | compliant | 3A001.A.1.B | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CD4001BKMSR
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 5 V | 338 ns | 4 | 2 | YES | DFP | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | Matte Tin (Sn) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | RENESAS ELECTRONICS CORP | CFP | DFP, | 14 | K14.A | compliant | 8542.39.00.01 | Renesas Electronics | ||||
|
CD4001BMS
Intersil Corporation
|
Check for Price | Transferred | NOR GATE | INTERSIL CORP | , | compliant | 8542.39.00.01 |