Parametric results for: CD4006BD3 under Shift Registers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cd4006bd3
Select parts from the table below to compare.
Compare
Compare
CD4006BD3
Intersil Corporation
Check for Price No Obsolete 5 V 400 ns 4 5 NO DIP 2.5 MHz RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS TRUE 18 V 3 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP14,.3 not_compliant 8542.39.00.01
CD4006BD/3W
RCA
Check for Price No Obsolete 5 V 400 ns 4 5 NO DIP RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS TRUE 18 V 3 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD4006BD/3
RCA
Check for Price No Obsolete 5 V 400 ns 4 5 NO DIP RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS TRUE 18 V 3 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD4006BD3
Harris Semiconductor
Check for Price No Obsolete 5 V 400 ns 4 5 NO DIP 2.5 MHz RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; ... more TRUE 18 V 3 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01