Filter Your Search
1 - 7 of 7 results
|
CD4007AD3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 110 ns | 3 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 18 V | 3 V | MILITARY | R-CDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||
|
CD4007AD
General Electric Solid State
|
Check for Price | No | Transferred | NO | DIP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4007AD3
Intersil Corporation
|
Check for Price | No | Obsolete | NO | DIP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD4007AD
Intersil Corporation
|
Check for Price | Obsolete | NO | DIP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4007AD
RCA
|
Check for Price | No | Obsolete | NO | DIP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4007AD/3
RCA
|
Check for Price | No | Obsolete | NO | DIP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4007AD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 3 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |