Filter Your Search
1 - 10 of 10 results
|
CD4007UBK
Intersil Corporation
|
Check for Price | No | Obsolete | YES | DFP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CD4007UBK
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||
|
CD4007UBK
RCA
|
Check for Price | No | Transferred | YES | DFP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DFP, FL14,.3 | ||||||||||||||||||
|
CD4007UBK/3
RCA
|
Check for Price | No | Transferred | YES | DFP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DFP, FL14,.3 | |||||||||||||||||
|
CD4007UBKMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 148.5 ns | 3 | 1 | YES | DFP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DFP, FL14,.3 | |||||||
|
CD4007UBK/3
Intersil Corporation
|
Check for Price | Obsolete | INTERSIL CORP | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||
|
CD4007UBKMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 149 ns | 3 | 1 | YES | DFP | 4000/14000/40000 | INVERTER | CMOS | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | DFP, FL14,.3 | DFP | 14 | ||||||
|
CD4007UBKMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 149 ns | 3 | 1 | YES | DFP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER; O... more | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DFP, FL14,.3 | |||||||
|
CD4007UBK
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | DFP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DFP, FL14,.3 | ||||||||||||||||||
|
CD4007UBKMSH
Intersil Corporation
|
Check for Price | No | Obsolete | YES | DFP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 |