Filter Your Search
1 - 10 of 18 results
|
CD40102BE
Texas Instruments
|
$0.8874 | Yes | Active | 5 V | 600 ns | 260 ns | 1 | 8 | NO | DIP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 2.4 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD40102BE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD40102BE
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 8 | NO | DIP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | YES | 420 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD40102BE
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | 8 | NO | DOWN | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | COMMERCIAL | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||
|
CD40102BE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD40102BE98
Harris Semiconductor
|
Check for Price | No | Obsolete | 2 | NO | DIP | 700 kHz | 50 pF | DOWN | BINARY COUNTER | CMOS | YES | 420 µA | SYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD40102BE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 8 | NO | DIP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | 420 µA | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CD40102BEX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 8 | NO | DIP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | 420 µA | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD40102BE
RCA
|
Check for Price | No | Transferred | 2 | NO | DIP | DOWN | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD40102BE98
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 8 | NO | DIP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | 420 µA | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant |