Filter Your Search
1 - 2 of 2 results
|
CD40103BDMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 810 ns | 1.755 µs | 1 | 8 | NO | DIP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | 360 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||
|
CD40103BDMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 810 ns | 1.755 µs | 1 | 8 | NO | DIP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT; INPUT AC... more | 520 kHz | YES | 360 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |