Filter Your Search
1 - 10 of 10 results
|
CD40107BM96
Texas Instruments
|
$0.2269 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 89 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD40107BM
Texas Instruments
|
$0.3754 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 89 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD40107BKMSR
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 5 V | 270 ns | 2 | 2 | YES | DFP | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | RADIATION HARDENED; WITH EXTENDED INPUT VOLTAGE; IOL = 25MA @ VOL = 1V | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | Matte Tin (Sn) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | 9.525 mm | RENESAS ELECTRONICS CORP | CFP | DFP, | 14 | compliant | 8542.39.00.01 | Renesas Electronics | K14.A | ||||||||||||||
|
CD40107BM96G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | Texas Instruments | |||||||||
|
CD40107BMT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | 8542.39.00.01 | ||||||||||
|
CD40107BMG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | |||||||||||
|
CD40107BM96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | Texas Instruments | |||||||||
|
CD40107BMTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | ||||||||||
|
CD40107BMTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | Texas Instruments | |||||||||
|
CD40107BME4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | Texas Instruments |