Filter Your Search
1 - 2 of 2 results
|
CD40109BDMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 675 ns | 4 | 1 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | LOW TO HIGH VOLTAGE TRANSLATOR | 2 | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||
|
CD40109BDMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 810 ns | 4 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | 2 | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, | not_compliant | 8542.39.00.01 | DIP | 16 |