Filter Your Search
1 - 10 of 12 results
|
CD4011BMJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 250 ns | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
CD4011BMJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 250 ns | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
CD4011BMJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP-14 | unknown | |||||
|
TTCD4011BMJ/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 120 ns | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
CD4011BMJ/883
QP Semiconductor
|
Check for Price | Transferred | NAND GATE | Not Qualified | QP SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CD4011BMJ/883
Teledyne e2v
|
Check for Price | Active | 5 V | 250 ns | 250 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | LG_MAX | 1 µA | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TELEDYNE E2V (UK) LTD | DIP-14 | compliant | 8542.39.00.01 | |||||
|
CD4011BMJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 250 ns | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
TTCD4011BMJ/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 350 ns | 350 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD4011BMJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||
|
CD4011BMJ/883
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 350 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 |