Filter Your Search
1 - 6 of 6 results
|
CD4013BF3A
Texas Instruments
|
$8.6678 | Yes | No | Active | 5 V | 300 ns | 300 ns | 2 | 1 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 24 MHz | 6.8 mA | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4013BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | 400 ns | 2 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD4013BF3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-GDIP-T14 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | |||||||||||||||||
|
CD4013BF3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 400 ns | 2 | 1 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 360 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4013BF/3A
RCA
|
Check for Price | No | Obsolete | 400 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4013BF3AS2534
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 300 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | LG_MAX | 12 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | not_compliant | 8542.39.00.01 |