Filter Your Search
1 - 4 of 4 results
|
CD4014BK3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 320 ns | 1 | 8 | YES | DFP | 3 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||
|
CD4014BK3
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 320 ns | 1 | 8 | YES | DFP | 3 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||
|
CD4014BK3
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 320 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||
|
CD4014BK/3
RCA
|
Check for Price | No | Obsolete | 5 V | 320 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DFP, FL16,.3 |