Filter Your Search
1 - 7 of 7 results
|
CD40174BEX98
RCA
|
Check for Price | No | Transferred | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD40174BEX98
Intersil Corporation
|
Check for Price | No | Obsolete | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 420 µA | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | |||||||||||||||||
|
CD40174BEX
Intersil Corporation
|
Check for Price | No | Obsolete | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 420 µA | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD40174BEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 420 µA | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||
|
CD40174BEX
RCA
|
Check for Price | No | Transferred | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD40174BEX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 6 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||||
|
CD40174BEX98
Harris Semiconductor
|
Check for Price | No | Obsolete | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 420 µA | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |