Filter Your Search
1 - 10 of 24 results
|
CD40174BFX
RCA
|
Check for Price | No | Transferred | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD40174BF
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CD40174BF/3A
RCA
|
Check for Price | No | Obsolete | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD40174BF3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | FRIT SEALED, CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||
|
CD40174BFMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 405 ns | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
CD40174BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
CD40174BF
Intersil Corporation
|
Check for Price | No | Obsolete | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
CD40174BF3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 6 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
CD40174BFX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | FRIT SEALED, CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||
|
CD40174BF
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 6 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | FRIT SEALED, CERAMIC, DIP-16 | unknown | 8542.39.00.01 |