Filter Your Search
1 - 6 of 6 results
|
CD4017BF3A
Texas Instruments
|
$11.0561 | Yes | No | Active | 5 V | 650 ns | 270 ns | 1 | 10 | NO | DIP | 2.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 5.5 MHz | NO | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4017BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 10 | NO | DIP | 2.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | NO | 360 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD4017BF3AS2534
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 650 ns | 1 | 10 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | LG_MAX | 5.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD4017BF/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 560 ns | 1 | 10 | NO | DIP | 2.5 MHz | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4017BF3AS2534
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 650 ns | 1 | 10 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | LG_MAX | 5.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
CD4017BF3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 10 | NO | DIP | 2.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | NO | 360 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |