Filter Your Search
1 - 5 of 5 results
|
CD4020AFB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 360 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||
|
CD4020AFB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 360 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | YES | ASYNCHRONOUS | 12 V | 3 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
CD4020AFB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 360 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||
|
CD4020AFB
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 360 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | NO | ASYNCHRONOUS | 12 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
CD4020AFB
RCD Components Inc
|
Check for Price | Obsolete | BINARY COUNTER | Not Qualified | RCD COMPONENTS INC | , | unknown | 8542.39.00.01 |