Filter Your Search
1 - 6 of 6 results
|
CD4020BFMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 486 ns | 486 ns | 1 | 14 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | 360 µA | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
CD4020BFMS
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 486 ns | 1 | 14 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 12 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4020BFMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 486 ns | 486 ns | 1 | 14 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 2.22 MHz | NO | 360 µA | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.62 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | ||
|
CD4020BFMS
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 486 ns | 1 | 14 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 12 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4020BFMSR
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 486 ns | 486 ns | 1 | 14 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE; INPUT ... more | 2.22 MHz | NO | 360 µA | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
CD4020BFMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 486 ns | 486 ns | 1 | 14 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE; INPUT ... more | 2.22 MHz | NO | 360 µA | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |