Filter Your Search
1 - 6 of 6 results
|
CD4022AD3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY 8 COUNTER | CMOS | NO | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||
|
CD4022AD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
CD4022AD
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 1 µs | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY 8 COUNTER | CMOS | NO | SYNCHRONOUS | 12 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||
|
CD4022AD
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | UP | DIVIDE BY 8 COUNTER | CMOS | NO | SYNCHRONOUS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
CD4022AD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | NO | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
CD4022AD/3
RCA
|
Check for Price | No | Obsolete | 5 V | 1 µs | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY 8 COUNTER | CMOS | NO | SYNCHRONOUS | 12 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |