Filter Your Search
1 - 10 of 32 results
|
CD4023BF3A
Texas Instruments
|
$8.0012 | Yes | No | Active | 5 V | 250 ns | 250 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4023BF
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 250 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 360 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4023BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | 250 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4023BF
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 3 | 3 | NO | DIP | NO | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD4023BF
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 250 ns | 3 | 3 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4023BF
General Electric Solid State
|
Check for Price | No | Transferred | NO | DIP | NO | NAND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD4023BFBH
Harris Semiconductor
|
Check for Price | No | Obsolete | 338 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4023BFBR
Intersil Corporation
|
Check for Price | No | Obsolete | 338 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | ||||||||||||||||||||||
|
CD4023BFX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 250 ns | 3 | 3 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4023BF
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 250 ns | 250 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |