Filter Your Search
1 - 10 of 15 results
|
CD4028BE
Harris Semiconductor
|
$0.2628 | No | Transferred | 350 ns | 350 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 420 µA | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CD4028BE
Texas Instruments
|
$0.2813 | Yes | Yes | Active | 5 V | 350 ns | 160 ns | 1 | 10 | NO | DIP | 50 pF | 4000/14000/40000 | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | Texas Instruments | ||
|
CD4028BEX98
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 420 µA | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CD4028BEX
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | DECIMAL DECODER/DRIVER | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD4028BEX
Intersil Corporation
|
Check for Price | No | Obsolete | 350 ns | 1 | NO | DIP | 50 pF | DECIMAL DECODER/DRIVER | CMOS | 420 µA | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4028BEX98
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | DECIMAL DECODER/DRIVER | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD4028BEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 420 µA | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CD4028BE
Intersil Corporation
|
Check for Price | No | Obsolete | 350 ns | 1 | NO | DIP | 50 pF | DECIMAL DECODER/DRIVER | CMOS | 420 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
CD4028BE
Thomson Consumer Electronics
|
Check for Price | Obsolete | 1 | NO | DIP | 4000/14000/40000 | CMOS | STD | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16 | RECTANGULAR | IN LINE | THROUGH-HOLE | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4028BE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.39.00.01 |