Filter Your Search
1 - 6 of 6 results
|
CD4030AEX
RCA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | XOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4030AE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 300 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | XOR GATE | CMOS | 12 V | 3 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.24 mm | TEXAS INSTRUMENTS INC | MO-001AB, PLASTIC, DIP-14 | unknown | 8542.39.00.01 | MO-001AB | 14 | |||||||||
|
CD4030AE
RCA
|
Check for Price | No | Transferred | 5 V | NO | DIP | NO | XOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||
|
CD4030AE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
CD4030AE
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 200 ns | 300 ns | 4 | 2 | NO | DIP | 15 pF | NO | 4000/14000/40000 | XOR GATE | CMOS | 12 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||
|
CD4030AE
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 300 ns | NO | DIP | 15 pF | NO | XOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 |