Filter Your Search
1 - 7 of 7 results
|
CD4031BEX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 64 | NO | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||
|
CD4031BEX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | DIP-16 | 8542.39.00.01 | ||||||||
|
CD4031BEX
RCA
|
Check for Price | No | Transferred | 1 | 64 | NO | DIP | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | DIP-16 | 8542.39.00.01 | ||||||||||||||||||
|
CD4031BEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | DIP-16 | 8542.39.00.01 | ||||||
|
CD4031BEX98
RCA
|
Check for Price | No | Transferred | 1 | 64 | NO | DIP | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | DIP, DIP16,.3 | 8542.39.00.01 | ||||||||||||||||||
|
CD4031BEX98
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | DIP, DIP16,.3 | 8542.39.00.01 | ||||||||
|
CD4031BEX98
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | DIP, DIP16,.3 | 8542.39.00.01 |