Filter Your Search
1 - 2 of 2 results
|
CD4031BFMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 675 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||
|
CD4031BFMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 675 ns | 1 | 64 | NO | DIP | 2 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING; RADIATION HARDENED | 1.48 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP16,.3 |