Filter Your Search
1 - 2 of 2 results
|
CD4033BFMSR
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 945 ns | 1 | 5 | NO | DIP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DISPLAY DRIVER COUNTER | CMOS | JOHNSON COUNTER; SCHMITT TRIGGER ON CLOCK INPUT; 7 SEGMENT DISPLAY DRIVERS | 1.85 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
![]() |
CD4033BFMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 945 ns | 1 | 5 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DISPLAY DRIVER COUNTER | CMOS | JOHNSON COUNTER | 1.85 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |