Filter Your Search
1 - 1 of 1 results
|
CD4035BM96G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 500 ns | 1 | 4 | YES | SOP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND K BAR SERIAL INPUT | 8 MHz | CONFIGURABLE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |