Filter Your Search
1 - 10 of 38 results
|
CD4050AH
Toyoda Gosei Co Ltd
|
Check for Price | Contact Manufacturer | BUFFER | TOYODA GOSEI CO LTD | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CD4050AK
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||
|
CD4050AK
Harris Semiconductor
|
Check for Price | No | Obsolete | 140 ns | YES | DFP | 15 pF | NO | BUFFER | CMOS | 10 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DFP, FL16,.3 | |||||||||||||
|
CD4050AF
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
CD4050AE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 140 ns | 6 | 1 | NO | DIP | 15 pF | NO | 4000/14000/40000 | BUFFER | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | ||||||
|
CD4050AFB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 140 ns | 140 ns | 6 | 1 | NO | DIP | 15 pF | NO | 4000/14000/40000 | BUFFER | CMOS | 10 mA | 12 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | ||||||
|
CD4050AF/3
RCA
|
Check for Price | No | Transferred | NO | DIP | NO | BUFFER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||
|
CD4050AK
Intersil Corporation
|
Check for Price | No | Obsolete | 140 ns | YES | DFP | 15 pF | NO | BUFFER | CMOS | 10 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CD4050AKB
Intersil Corporation
|
Check for Price | No | Obsolete | 140 ns | YES | DFP | 15 pF | NO | BUFFER | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CD4050AF3A
Texas Instruments
|
Check for Price | Obsolete | 5 V | 140 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | BUFFER | CMOS | 12 V | 3 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIP, | DIP | 16 |