Filter Your Search
1 - 10 of 12 results
|
CD4050BCMX
Fairchild Semiconductor Corporation
|
$0.3139 | Yes | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||
|
CD4050BCMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 120 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 15 V | 3 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||
|
CD4050BCM
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 110 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | IOH = 0.72MA @ VOH = 4.6V; IOL = 3.2MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||
|
CD4050BCM/A+
Texas Instruments
|
Check for Price | Obsolete | 5 V | 120 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | BUFFER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | compliant | |||||||||||||||||||||||
|
CD4050BCM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SOP | NO | BUFFER | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4050BCMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 110 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | BUFFER | CMOS | IOH = 0.72MA @ VOH = 4.6V; IOL = 3.2MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
CD4050BCMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 120 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
CD4050BCM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 110 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | IOH = 0.72MA @ VOH = 4.6V; IOL = 3.2MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-16 | compliant | |||||||||||
|
CD4050BCM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||
|
CD4050BCM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 120 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 15 V | 3 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown |