Filter Your Search
1 - 1 of 1 results
![]() |
CD4050BDWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 140 ns | 140 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | 15 V | 5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 |