Filter Your Search
1 - 1 of 1 results
|
CD4051BEE4
Texas Instruments
|
$0.3165 | Yes | Lifetime Buy | 5 V | NO | -5 V | 20 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 1 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |