Filter Your Search
1 - 10 of 27 results
|
CD4051BF
Texas Instruments
|
$6.3571 | Yes | No | Active | 5 V | NO | -5 V | 20 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 1 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CDIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4051BF3AS2283
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 600 µA | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD4051BF
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD4051BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD4051BFX
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4051BF3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | 1.05 kΩ | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 18 V | 3 V | MILITARY | R-CDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD4051BF/4
RCA
|
Check for Price | No | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD4051BFMSH
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 972 ns | 10 mA | CMOS | 8 | 1 | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | |||||||||||||||||||||||||||
|
CD4051BFX
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4051BFMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 972 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |