Filter Your Search
1 - 1 of 1 results
|
CD4053BQM96Q1
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 5 V | YES | -5 V | 30 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | -10 V | -2.5 V | NC | 3 | 3 | SEPARATE OUTPUT | 3 mA | 20 V | 2.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |