Filter Your Search
1 - 10 of 12 results
|
CD4059AD
Texas Instruments
|
Check for Price | Obsolete | 5 V | 360 ns | 1 | 16 | NO | DIP | DOWN | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999;... more | 3 MHz | YES | ASYNCHRONOUS | 12 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD4059AD/3
RCA
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD4059AD
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 5 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999;... more | YES | ASYNCHRONOUS | 50 mA | 12 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4059AD
RCA
|
Check for Price | No | Transferred | NO | DIP | PRESCALER | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
CD4059AD3
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999;... more | YES | ASYNCHRONOUS | 50 mA | 12 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4059AD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | NO | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999;... more | YES | ASYNCHRONOUS | 12 V | 3 V | MILITARY | R-CDIP-T24 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | |||||||||||||||||||||||
|
CD4059AD3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 360 ns | 1 | NO | DIP | DOWN | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | 3 MHz | YES | ASYNCHRONOUS | 50 mA | 12 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CD4059AD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD4059AD/3W
RCA
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD4059AD3
Texas Instruments
|
Check for Price | No | Active | 5 V | 360 ns | 180 ns | 1 | 16 | NO | DIP | 1.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3-15999; 1... more | 6 MHz | YES | 1.5 mA | ASYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | not_compliant | 8542.39.00.01 | EAR99 | Texas Instruments |