Filter Your Search
1 - 1 of 1 results
|
CD4060BCN_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1.3 µs | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE | 4 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 |