Filter Your Search
1 - 10 of 57 results
|
CD4060BM96
Texas Instruments
|
$0.1507 | Yes | Yes | Active | 5 V | 740 ns | 300 ns | 1 | 14 | YES | SOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 12 MHz | NO | 1.5 mA | ASYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4060BM
Texas Instruments
|
$0.3265 | Yes | Yes | Active | 5 V | 740 ns | 300 ns | 1 | 14 | YES | SOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 12 MHz | NO | 1.5 mA | ASYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4060BMW-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1.3 µs | 1 | 14 | YES | DFP | 1 MHz | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4 MHz | NO | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD4060BM96G4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 740 ns | 1 | 14 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 12 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4060BMTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 740 ns | 1 | 14 | YES | SOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 12 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||
|
CD4060BMW/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1.3 µs | 1 | 14 | YES | DFP | 1 MHz | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 15 V | 1 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD4060BM96G4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 740 ns | 1 | 14 | YES | SOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 12 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Texas Instruments | |||||||||
|
CD4060BMW/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1.3 µs | 1 | 14 | YES | DFP | 1 MHz | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 15 V | 1 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4060BMJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | NO | DIP | 1 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD4060BMD/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1.3 µs | 1 | 14 | NO | DIP | 1 MHz | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 15 V | 1 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |