Filter Your Search
1 - 10 of 13 results
![]() |
CD4066BCMX
Fairchild Semiconductor Corporation
|
$0.2833 | Yes | Obsolete | 10 V | YES | 400 Ω | 10 Ω | 60 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.6235 mm | 1.753 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CD4066BCMX-F40
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
CD4066BCMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 V | YES | 400 Ω | 10 Ω | 60 ns | 60 ns | SPST | CMOS | 1 | 4 | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.6235 mm | 1.753 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||||
![]() |
CD4066BCM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 10 V | YES | 400 Ω | 10 Ω | 60 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.6235 mm | 1.753 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
CD4066BCM_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 10 V | YES | -4.5 V | 400 Ω | 10 Ω | 60 ns | 60 ns | SPST | CMOS | -6 V | 1 | 4 | 42 dB | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.6235 mm | 1.753 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||||||||
|
CD4066BCM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 15 V | YES | 80 Ω | 5 Ω | 50 ns | 50 ns | SPST | CMOS | NO | 1 | 4 | 65 dB | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-14 | compliant | ||||||||||||||
|
CD4066BCMX
Texas Instruments
|
Check for Price | Transferred | 15 V | YES | 80 Ω | 5 Ω | 50 ns | 50 ns | SPST | CMOS | 1 | 4 | 65 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD4066BCMX
National Semiconductor Corporation
|
Check for Price | Transferred | 15 V | YES | 80 Ω | 5 Ω | 50 ns | 50 ns | SPST | CMOS | 1 | 4 | 65 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-14 | unknown | ||||||||||||||||||||
|
CD4066BCM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
CD4066BCMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 10 V | YES | 400 Ω | 10 Ω | 60 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.6235 mm | 1.753 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |