Filter Your Search
1 - 1 of 1 results
|
CD4067BEE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 1.05 kΩ | 15 Ω | 650 ns | 440 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 600 µA | 18 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | compliant | 8542.39.00.01 | Texas Instruments |