Filter Your Search
1 - 3 of 3 results
|
CD4069UBDMSR
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 5 V | 149 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | 20 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, | 14 | D14.3 | compliant | 8542.39.00.01 | Renesas Electronics | |||||||||
![]() |
CD4069UBDMSR
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 149 ns | 162 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 360 µA | MILITARY | R-CDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | |||||||
|
CD4069UBDMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 149 ns | 162 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | RADIATION HARDENED | 360 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |