Filter Your Search
1 - 2 of 2 results
|
CD4070BFSR
Harris Semiconductor
|
Check for Price | No | Obsolete | 378 ns | NO | DIP | 50 pF | NO | XOR GATE | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
CD4070BFSR
Intersil Corporation
|
Check for Price | No | Obsolete | 378 ns | NO | DIP | 50 pF | NO | XOR GATE | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant |