Filter Your Search
1 - 10 of 12 results
|
CD4093BK
RCA
|
Check for Price | No | Transferred | YES | DFP | YES | NAND GATE | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD4093BK3
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 380 ns | 4 | 2 | YES | DFP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 360 µA | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4093BKMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 513 ns | YES | DFP | 50 pF | YES | NAND GATE | CMOS | 360 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | DFP, FL14,.3 | ||||||||||||||||||
|
CD4093BK3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4 | 2 | YES | DFP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-CDFP-F14 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | unknown | PACKAGE-14 | DFP | 14 | ||||||||||||||||
|
CD4093BKMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 513 ns | 513 ns | 4 | 2 | YES | DFP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | RADIATION HARDENED | 360 µA | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DFP, FL14,.3 | ||||||||||
|
CD4093BK
Intersil Corporation
|
Check for Price | No | Obsolete | 380 ns | YES | DFP | 50 pF | YES | NAND GATE | CMOS | 360 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD4093BKMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 513 ns | 513 ns | 4 | 2 | YES | DFP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | RADIATION HARDENED | 360 µA | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DFP, FL14,.3 | ||||||||||
|
CD4093BK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4 | 2 | YES | DFP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-CDFP-F14 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | unknown | PACKAGE-14 | DFP | 14 | ||||||||||||||||
|
CD4093BKMSR
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 V | 513 ns | 513 ns | 4 | 2 | YES | DFP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 360 µA | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | DFP, FL14,.3 | DFP | 14 | ||||||||
|
CD4093BK3
Intersil Corporation
|
Check for Price | No | Obsolete | 380 ns | YES | DFP | 50 pF | YES | NAND GATE | CMOS | 360 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 |