Filter Your Search
1 - 3 of 3 results
|
CD4093BNSR
Texas Instruments
|
$0.2026 | Yes | Yes | Active | 5 V | 380 ns | 380 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 6.8 mA | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4093BNSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 380 ns | 380 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
CD4093BNSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 380 ns | 380 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 6.8 mA | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |