Filter Your Search
1 - 4 of 4 results
|
CD4502BK3
Rochester Electronics LLC
|
Check for Price | Obsolete | 270 ns | 1 | 6 | YES | SOP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | 2 | INVERTED | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | PACKAGE-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
CD4502BK3
Intersil Corporation
|
Check for Price | No | Obsolete | 380 ns | 1 | 6 | YES | DFP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2.16 mA | INVERTED | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||
|
CD4502BK/3
RCA
|
Check for Price | No | Obsolete | 1 | 6 | YES | DFP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RCA SOLID STATE | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CD4502BK3
Harris Semiconductor
|
Check for Price | No | Obsolete | 270 ns | 380 ns | 1 | 6 | YES | DFP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | ENABLE LOW | 2.16 mA | 2 | INVERTED | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | PLASTIC/EPOXY | FL16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 |