Filter Your Search
1 - 2 of 2 results
|
CD4503BMTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 150 ns | 150 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 2 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
CD4503BMTG4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 150 ns | 2 | 4 | YES | SOP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |