Parametric results for: CD4503BPW under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: cd4503bpw
Select parts from the table below to compare.
Compare
Compare
CD4503BPWR
Texas Instruments
$0.1777 Yes Yes Active 5 V 150 ns 150 ns 6 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 11.2 mA 2 TRUE 120 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4503BPW
Texas Instruments
$0.2879 Yes Yes Obsolete 5 V 150 ns 150 ns 6 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 11.2 mA 2 TRUE 120 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4503BPWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 150 ns 150 ns 2 4 YES TSSOP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01
CD4503BPWRG4
Rochester Electronics LLC
Check for Price Active 5 V 150 ns 2 4 YES TSSOP 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown 8542.39.00.01
CD4503BPWG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 150 ns 150 ns 2 4 YES TSSOP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01
CD4503BPWG4
Rochester Electronics LLC
Check for Price Active 5 V 150 ns 2 4 YES TSSOP 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown 8542.39.00.01
CD4503BPWRE4
Texas Instruments
Check for Price Yes Obsolete 5 V 150 ns 150 ns 2 4 YES TSSOP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01
CD4503BPWR
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 150 ns 2 4 YES TSSOP 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown 8542.39.00.01
CD4503BPWRE4
Rochester Electronics LLC
Check for Price Active 5 V 150 ns 2 4 YES TSSOP 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown 8542.39.00.01
CD4503BPWE4
Texas Instruments
Check for Price Yes Obsolete 5 V 150 ns 150 ns 2 4 YES TSSOP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01 Texas Instruments