Filter Your Search
1 - 2 of 2 results
|
CD4512BCMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 750 ns | 750 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
CD4512BCMX
Texas Instruments
|
Check for Price | Transferred | 750 ns | 1 | 3 | 1 | YES | SOP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |