Filter Your Search
1 - 2 of 2 results
|
CD4514BKMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.31 µs | 1.31 µs | 1 | YES | DFP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||
|
CD4514BKMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 1.31 µs | 1.31 µs | 1 | YES | DFP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 |